TDKB84131M1G135Power Line Filters
Power Line Filter EMC 50Hz/60Hz 35A 440VAC Quick Connect/Threaded Stud Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84131M1G135 power line filter from EPCOS is perfect for you! This device has a maximum current rating of 35. It has an operating frequency of 50|60 Hz. The B84131M1G135 power line filter has a threaded stud termination style. This product is 104 mm long, 80 mm tall and 195 mm deep.