热门搜索
TDKB84143A20R106Power Line Filters
Power Line Filter EMC 50Hz/60Hz 20A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
NRND | |
8536.30.80.00 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this B84143A20R106 power line filter from EPCOS. This device has a maximum current rating of 20. The B84143A20R106 power line filter has a terminal block termination style. This product is 150 mm long, 58 mm tall and 57.5 mm deep.