TDKB88069X2030S102气体放电管
Gas Discharge Tubes 338VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Tape and Reel |
Ideal for internal and external surge protection this 2-electrode surge B88069X2030S102 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.9 mm long with a diameter of 8 mm.