TDKB88069X2331T902气体放电管
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Help protect from internal surges from switching which this 3-electrode surge B88069X2331T902 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.6 mm long, 5 mm tall and 5 mm deep with a diameter of 6 mm.