TDKB88069X2840S102气体放电管
Gas Discharge Tubes 150VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Tape and Reel |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode surge B88069X2840S102 surge arrestor from EPCOS. Its maximum surge current is 25 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.