TDKB88069X2860C102气体放电管
Gas Discharge Tubes 350VDC 20kADC 20AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
±20% | |
650 | |
700 | |
350 | |
20 | |
20 | |
10 | |
1.5 | |
2 | |
Solder Pad | |
N/R | |
2 | |
-40 | |
90 | |
20 | |
8 | |
8 | |
No | |
Surface Mount |
Help protect from internal surges from switching which this 2-electrode surge B88069X2860C102 surge arrestor from EPCOS. Its maximum surge current is 20 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 20 mm long with a diameter of 7.6 mm.