TDKB88069X2900C103气体放电管
Gas Discharge Tubes 600VDC 20kADC 20AAC 1.5pF Cartridge Holder
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode surge B88069X2900C103 surge arrestor from EPCOS. Its maximum surge current is 25 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 6.05 mm long with a diameter of 8 mm.