TDKB88069X4030T902气体放电管

GDT 3-Electrode Arrestor 350VDC 10kA SMD T/R

Limit the damage to a power transmission line or distribution system from overcurrent with this 3-electrode B88069X4030T902 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm long, 7.6 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 900 Minimum 900
  • Manufacturer Lead Time:
    14 星期
    • Price: $1.4460
    1. 1+$1.4460
    2. 5400+$1.4315