Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Protect your power transmission line or distribution system with this 2-electrode surge B88069X4391T103 surge arrestor manufactured from EPCOS. Its maximum surge current is 2 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4 mm long with a diameter of 4.7 mm.