Compliant | |
EAR99 | |
Unconfirmed | |
8536308000 | |
Automotive | No |
PPAP | No |
Tape and Reel |
Help protect from internal surges from switching which this 2-electrode B88069X5211T203 surge arrestor from EPCOS. Its maximum surge current is 1 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5 mm long, 3.2 mm tall and 2.7 mm deep.