RohmBA7812FP-E2Linear Regulators
Standard Regulator Pos 12V 1A 3-Pin(2+Tab) CPT T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | CPT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |