Infineon Technologies AGBAL74E6327HTSA1Rectifiers

Diode Switching 50V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode BAL74E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 370 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

513 个零件: 可以在 10 天内配送

    Total$0.25Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      1819+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 513
      • Price: $0.2498