NXP SemiconductorsBAP55LX,315PIN

PIN Diode Attenuator/Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD T/R

The best way to create a secure user interface is by using an attenuator and switch BAP55LX,315 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 135 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.

库存总量: 520 个零件

Quantity Increments of 1 Minimum 5
  • Ships from:
    香港
    Manufacturer Lead Time:
    0 星期
    • Price: