NXP SemiconductorsBAP64-04,215PIN

PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R

If you need to have a user inputted password for your system, use an attenuator and switch BAP64-04,215 PIN diode from NXP Semiconductors. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.

库存总量: 5 个零件

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    0 星期
    • Price: $0.0495
    1. 10+$0.0495