Micro Commercial ComponentsBAS16V-TPRectifiers
Diode Switching 75V 0.2A 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Dual Anti Parallel | |
Active | |
-65 | |
150 | |
0.2 | |
1.25@0.15A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode BAS16V-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a dual anti parallel configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.