Diodes IncorporatedBAS40TW-7-FRectifiers

Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40TW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a triple parallel configuration.

21,000 个零件: 可以在 2 天内配送

    Total$552.00Price for 3000

    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 21,000
      • Price: $0.1840