Micro Commercial ComponentsBAS40TW-TPRectifiers

Diode Small Signal Schottky 40V 0.2A 6-Pin SOT-363 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode BAS40TW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a triple parallel configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

460 个零件: 可以今天配送

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2324+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      460
      Country Of origin:
      越南
         
      • Price: $0.0447
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2324+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      越南
      • In Stock: 460
      • Price: $0.0447