STMicroelectronicsBAT54AWFILMRectifiers
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAT54AWFILM rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.3 A. It is made in a dual common anode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |