Diodes IncorporatedBAT54CWQ-7-FRectifiers
Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
Schottky Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 30 |
30 | |
0.2 | |
0.6 | |
1@0.1A | |
2@25V | |
625 | |
10 | |
200 | |
5 | |
-65 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAT54CWQ-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.