Infineon Technologies AGBAV70SH6327XTSA1Rectifiers

Diode Switching Si 85V 0.2A 6-Pin SOT-363 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a switching diode BAV70SH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a double dual common cathode configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

3,000 个零件: 可以在 2 天内配送

    Total$203.10Price for 3000

    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2327+
      Manufacturer Lead Time:
      98 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.0677