NXP SemiconductorsBAV70W115Rectifiers

Diode Switching 100V 0.175A 3-Pin SC-70 T/R

Switch from an AC voltage to a DC voltage using a switching diode BAV70W,115 rectifier from NXP Semiconductors. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.175 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 75000
  • Ships from:
    美国
    Manufacturer Lead Time:
    6 星期
    • Price: