欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
产品类别 | Bipolar Power |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Emitter Base Voltage (V) | 5 |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 40@500mA@2V|63@150mA@2V|63@5mA@2V |
Maximum Power Dissipation (mW) | 1650 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN-D EP |
Pin Count | 3 |