Infineon Technologies AGBC817UE6327HTSA1通用双极型晶体管
Trans GP BJT NPN 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R
Compliant | |
EAR99 | |
LTB | |
BC817UE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74 |
6 | |
Lead Shape | Gull-wing |
The versatility of this NPN BC817UE6327HTSA1 GP BJT from Infineon Technologies makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.