Micro Commercial ComponentsBC857S-TP通用双极型晶体管
Trans GP BJT PNP 45V 0.2A 300mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
45 | |
5 | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.2 | |
15 | |
125@2mA@5V | |
300 | |
200(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |