热门购买
NexperiaBC868,115通用双极型晶体管
Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
32 | |
20 | |
5 | |
0.4 | |
150 | |
0.5@100mA@1A|0.6@200mA@2A | |
2 | |
100 | |
50@5mA@10V|85@500mA@1V|60@1A@1V|40@2A@1V | |
1350 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |