欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.1mA@100mA |
Typical Current Gain Bandwidth (MHz) | 220 |
Minimum DC Current Gain | 10000@100mA@5V|2000@1mA@5V|2000@500mA@5V|4000@10mA@5V |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |