Diodes IncorporatedBCX5416TA通用双极型晶体管
Trans GP BJT NPN 45V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT-89 |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Implement this NPN BCX5416TA GP BJT from Diodes Zetex to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.