Infineon Technologies AGBCX56H6327XTSA1通用双极型晶体管
Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
100 | |
80 | |
5 | |
150 | |
0.5@50mA@500mA | |
1 | |
100 | |
25@500mA@2V|25@5mA@2V|40@150mA@2V | |
2000 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Thanks to Infineon Technologies, your circuit can handle high levels of voltage using the BCX56H6327XTSA1 general purpose bipolar junction transistor.