Micro Commercial ComponentsBCX70J-TP通用双极型晶体管
Trans GP BJT NPN 45V 0.2A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
45 | |
45 | |
5 | |
0.85@0.25mA@10mA|1.05@1.25mA@50mA | |
0.35@0.25mA@10mA|0.55@1.25mA@50mA | |
0.2 | |
20 | |
250@2mA@5V|40@10uA@5V|90@50mA@1V | |
250 | |
250(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |