NexperiaBCX71H,215通用双极型晶体管
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
45 | |
45 | |
5 | |
0.2 | |
0.85@0.25mA@10mA|1.05@1.25mA@50mA | |
150 | |
0.25@0.25mA@10mA|0.55@1.25mA@50mA | |
0.1 | |
20 | |
30@10uA@5V|180@2mA@5V|80@50mA@1V | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |