C&KBD02AVSwitch DIP
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Extended Slide | |
SPST | |
OFF ON | |
2 | |
0.1@5VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
10000 | |
10000 | |
0.9 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
4 | |
2.54 | |
2.54 | |
Right Angle | |
-40 | |
85 | |
Tube | |
7.11 | |
6.73 | |
9.65 | |
N/A | |
7.11 | |
11.69 | |
9.65 |
By acting as a series of switches, the BD02AV dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD02AV DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 7.11 mm long, 9.65 mm tall and 11.69 mm deep.
EDA / CAD Models |