欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
产品类别 | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 2.5@2.5A@10A |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.5A@5A|3@2.5A@10A |
Maximum DC Collector Current (A) | 15 |
Minimum DC Current Gain | 15@5A@4V|40@0.5A@4V|5@10A@4V |
Maximum Power Dissipation (mW) | 43750 |
Maximum Transition Frequency (MHz) | 3(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 5.33(Max) |
Package Length | 10.92(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-257AB |
Pin Count | 3 |