Infineon Technologies AG BFP740E6327 射频双极型晶体管
Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
13 | |
4 | |
<20 | |
1.2 | |
0.045 | |
0.001 to 0.06 | |
40 | |
40 | |
3V/15mA | |
160@25mA@3V | |
120 to 200 | |
0.45 | |
0.08 | |
160 | |
9(Typ) | |
31.5 | |
25.5(Typ) | |
44000(Typ) | |
0.85(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |