Infineon Technologies AGBFP520FH6327XTSA1射频双极型晶体管
Trans RF BJT NPN 2.5V 0.05A 120mW 4-Pin TSFP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
10 | |
2.5 | |
<20 | |
1 | |
0.05 | |
0.001 to 0.06 | |
35000 | |
200000000 | |
2V/20mA | |
70@20mA@2V | |
50 to 120 | |
0.31 | |
0.07 | |
120 | |
10.5 | |
22.5 | |
23.5 | |
45000(Typ) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.4 |
PCB changed | 4 |
Supplier Package | TSFP |
4 |
This BFP520FH6327XTSA1 RF amplifier from Infineon Technologies is designed to operate in high radio frequency input power situations and is perfect for a variety of applications. This RF transistor has an operating temperature range of -65 °C to 150 °C.