Infineon Technologies AGBFP540H6327XTSA1射频双极型晶体管
Trans RF BJT NPN 4.5V 0.08A 250mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
14 | |
4.5 | |
<20 | |
1 | |
0.08 | |
0.06 to 0.12 | |
10000 | |
100 | |
2V/20mA | |
50@20mA@3.5V | |
50 to 120 | |
0.65 | |
0.14 | |
250 | |
11(Typ) | |
21.5 | |
24.5(Typ) | |
30000(Typ) | |
1.4 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |