欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | SiGe |
Configuration | Single Dual Emitter |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 7.5 |
Maximum Collector-Emitter Voltage (V) | 2.3 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 1.2 |
Maximum DC Collector Current (A) | 0.08 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 3000 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 2V/50mA |
Minimum DC Current Gain | 110@50mA@1.5V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Input Capacitance (pF) | 0.45 |
Typical Output Capacitance (pF) | 0.12 |
Maximum Power Dissipation (mW) | 185 |
Maximum Power 1dB Compression (dBm) | 14(Typ) |
Typical Power Gain (dB) | 21 |
Maximum 3rd Order Intercept Point (dBm) | 25(Typ) |
Maximum Transition Frequency (MHz) | 65000(Typ) |
Maximum Noise Figure (dB) | 1.3(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.4 |
PCB changed | 4 |
Supplier Package | TSFP |
Pin Count | 4 |