Infineon Technologies AGBFR182E6327HTSA1射频双极型晶体管
Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BFR182E6327HTSA1 RF amplifier from Infineon Technologies offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.