欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.95 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 15 |
Maximum Collector-Emitter Voltage (V) | 6 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 2 |
Maximum DC Collector Current (A) | 0.08 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Emitter Cut-Off Current (nA) | 500 |
Maximum Collector Cut-Off Current (nA) | 30 |
Operational Bias Conditions | 3V/40mA |
Minimum DC Current Gain | 90@40mA@3V |
Minimum DC Current Gain Range | 50 to 120 |
Typical Input Capacitance (pF) | 1 |
Typical Output Capacitance (pF) | 0.45 |
Maximum Power Dissipation (mW) | 380 |
Maximum Power 1dB Compression (dBm) | 19.5 |
Typical Power Gain (dB) | 14 |
Maximum 3rd Order Intercept Point (dBm) | 29.5 |
Maximum Transition Frequency (MHz) | 14000(Typ) |
Maximum Noise Figure (dB) | 2.1(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Supplier Package | TSLP |
Pin Count | 3 |
Lead Shape | No Lead |