Infineon Technologies AGBFS483H6327XTSA1射频双极型晶体管
Trans RF BJT NPN 12V 0.065A 450mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Si | |
Dual | |
2 | |
20 | |
12 | |
<20 | |
2 | |
0.065 | |
0.06 to 0.12 | |
1000 | |
100 | |
8V/15mA | |
70@15mA@8V | |
50 to 120 | |
1.1 | |
0.34 | |
450 | |
19 | |
8000(Typ) | |
1.4(Typ) | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Are you looking for a component that can handle high power radio frequencies? Infineon Technologies' BFS483H6327XTSA1 RF amplifier is your solution. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.