NXP SemiconductorsBFU520XAR射频双极型晶体管
Trans RF BJT NPN 16V 0.05A 450mW 4-Pin SOT-143B T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
NPN | |
Si | |
Single Dual Emitter | |
1 | |
30 | |
16 | |
<20 | |
3 | |
0.05 | |
0.001 to 0.06 | |
1(Typ) | |
8V/10mA | |
60@5mA@8V | |
50 to 120 | |
0.74 | |
0.52 | |
450 | |
9.5(Typ) | |
26 | |
19.5(Typ) | |
10500(Typ) | |
1.1(Min) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143B |
4 | |
Lead Shape | Gull-wing |
The BFU520XAR RF amplifier from NXP Semiconductors can provide you an alternative to traditional BJTs in that it can work with higher radio frequencies. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.