NXP SemiconductorsBFU520XRR射频双极型晶体管
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-143R |
4 | |
Lead Shape | Gull-wing |
Look no further than the BFU520XRR RF bi-polar junction transistor, developed by NXP Semiconductors, which can offer high radio frequency power compatibility. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.