欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 6000 |
Typical Power Gain (dB) | 13.7@5500MHz |
Maximum Reverse Isolation (dB) | 28(Typ)@5500MHz |
Maximum Input Return Loss (dB) | 13(Typ)@5500MHz |
Maximum Output Return Loss (dB) | 20(Typ)@5500MHz |
Typical Noise Figure (dB) | 7.5@5500MHz |
Maximum Operating Supply Voltage (V) | 3.1 |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 2.8 |
Maximum Single Supply Voltage (V) | 3.1 |
Maximum Supply Current (mA) | 5.5@2.8V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 0.7 mm |
Package Length | 1.1 mm |
PCB changed | 6 |
Supplier Package | TSNP |
Pin Count | 6 |