Cinch Connectivity SolutionsBJ78射频连接器
Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount F/F Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.4010 | |
Automotive | No |
PPAP | No |
Twinax/Triax Adapter | |
F/F | |
Straight | |
F/F | |
Gold | |
0 to 0.5G | |
Bayonet Lock | |
Standard | |
18.54 | |
32.76 | |
Panel Mount |
Typically used with coaxial cables, this twinax/triax adapter BJ78 RF connector from Cinch Connectors will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 32.76 mm long with a diameter of 18.54 mm.