Texas InstrumentsBQ7692000PW电池管理
Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
This battery monitoring BQ7692000PW charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |