GeneSiC SemiconductorBR1010Bridge Rectifiers

Rectifier Bridge Diode Single 1KV 10A 4-Pin Case BR-10

If you want to convert an alternating current input into a direct current, then this BR1010 full bridge rectifier from GeneSiC Semiconductor is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 20000
  • Ships from:
    美国
    Manufacturer Lead Time:
    8 星期
    • Price: