Micro Commercial ComponentsBR104-BPBridge Rectifiers
Rectifier Bridge Diode Single 400V 10A 4-Pin Case PB-6 Bulk
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.86(Max) |
Package Width | 15.71(Max) |
Package Length | 15.71(Max) |
PCB changed | 4 |
Supplier Package | Case PB-6 |
4 |
If you want to convert an alternating current input into a direct current, then this BR104-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.