欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Sounder |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 5700 |
Frequency Range (Hz) | 4700 to 5700 |
Minimum Sound Pressure (dBA) | 70dB |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 5Vp-p |
Maximum Operating Supply Voltage | 25Vp-p |
Maximum Supply Current (mA) | 2.5 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 3 |