欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | 5A992c. |
美国海关商品代码 | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v4.2 (BLE) + EDR |
Processing Unit Type | Microprocessor |
Power Class | Class I |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -94 |
Interface Type | GPIO/I2C/I2S/PCM/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Cut Tape |
Special Features | IoT |