STMicroelectronicsBTA41-700BRGTRIACs
TRIAC 700V 315A 3-Pin(3+Tab) TOP Insulated Tube
EAR99 | |
Unconfirmed | |
8541.30.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
50 | |
1.5 | |
100 | |
315 | |
80 | |
700 | |
1.8@60A | |
700 | |
0.01 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 12.85(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 15.5(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TOP |
Supplier Package | TOP Insulated |
3 |
Use this triac BTA41-700BRG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 315 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.
EDA / CAD Models |