欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | 5A992 |
环保无铅 | Active |
美国海关商品代码 | 8525.60.20.00 |
Type | Module |
Protocols Supported | Bluetooth v2.1 + EDR |
Power Class | Class II |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -86 |
Interface Type | PCM/UART |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Each |